The LSR33/6BK600 is a solid tantalum capacitor with a capacitance of 33uF and a working voltage of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.6. The capacitor has a very low ESR type and a leakage current of 2.1. It is designed for surface mount applications and has a case code of B. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/6BK600 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 2.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.