The LSR33/6BM250 is a 33uF solid tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a very low ESR of 0.25 and a leakage current of 2.1. The capacitor is constructed in a flat style with an inward L termination and is rated for operation between -55°C and 125°C. It is available in a 3528-21 surface mount package.
Suntsu Electronics LSR33/6BM250 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.25Ohm |
| Leakage Current | 2.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.