The LSR330/4DM100 is a 330uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features very low ESR and a leakage current of 13.2. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is packaged in a 7343-31 case and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Suntsu Electronics LSR330/4DM100 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 13.2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.