The LSR4.7/20AK1800LF is a 4.7uF solid tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a very low ESR of 1.8 and a leakage current of 0.9. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications in 3216 package.
Suntsu Electronics LSR4.7/20AK1800LF technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.