The LSR4.7/25BK700 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.7. The capacitor has a leakage current of 1.2 and operates within a temperature range of -55 to 125 degrees Celsius. It is packaged in a 3528-21 case and is designed for surface mount applications with an inward L termination style and flat construction.
Suntsu Electronics LSR4.7/25BK700 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 1.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.