The LSR4.7/25BM1500 is a 4.7uF surface mount tantalum capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a very low ESR of 1.5 and a leakage current of 1.2. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is available in a 3528-21 package with an inward L termination style and a flat construction.
Suntsu Electronics LSR4.7/25BM1500 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.