The LSR47/10BK500 is a 47uF solid tantalum capacitor with a rated voltage of 10VDC and a tolerance of 10%. It has a very low ESR and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 3528-21 package type.
Suntsu Electronics LSR47/10BK500 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 4.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.