The LSR47/16DK200 is a 47uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 10%. It features very low ESR and a leakage current of 7.5. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Suntsu Electronics LSR47/16DK200 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 7.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.