The LSR47/20HK150 is a 47uF surface mount tantalum capacitor with a voltage rating of 20VDC and a tolerance of 10%. It features a very low ESR of 0.15 and a leakage current of 9.4. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Suntsu Electronics LSR47/20HK150 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.15Ohm |
| Leakage Current | 9.4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.