The LSR47/35HM65 is a 47uF solid tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It features very low ESR and a leakage current of 16. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Suntsu Electronics LSR47/35HM65 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.065Ohm |
| Leakage Current | 16uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.