The LSR470/10HK60 is a solid tantalum capacitor with a capacitance of 470uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.06. The capacitor has a leakage current of 47 and is constructed with a flat construction type. It is available in a 7343-43 package, which is a surface mount type with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR470/10HK60 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.06Ohm |
| Leakage Current | 47uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.