The LSR470/10HM23 is a 470uF tantalum capacitor with a voltage rating of 10VDC and a tolerance of 20%. It features very low ESR and a leakage current of 47. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Suntsu Electronics LSR470/10HM23 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.023Ohm |
| Leakage Current | 47uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.