The LSR470/10HM45 is a 470uF tantalum capacitor with a 10VDC rating and 20% tolerance. It has a very low ESR of 0.045 and a leakage current of 47. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C. The LSR470/10HM45 is a surface mount component with a 7343-43 package.
Suntsu Electronics LSR470/10HM45 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Leakage Current | 47uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.