The LSR470/10ZK40 is a 470uF solid tantalum capacitor with a 10VDC rating and 10% tolerance. It features very low ESR and a leakage current of 47. The capacitor has a surface mount configuration with an inward L termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR470/10ZK40 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.04Ohm |
| Leakage Current | 47uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.