The LSR470/6DM60 is a 470uF solid tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features very low ESR and a maximum operating temperature of 125°C. The capacitor is packaged in a 7343-31 case and is designed for surface mount applications. The LSR470/6DM60 is suitable for use in a variety of electronic applications, including those requiring high capacitance and low ESR.
Suntsu Electronics LSR470/6DM60 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Leakage Current | 29.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.