The LSR470/6HM100 is a 470uF solid tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a very low ESR of 0.1 and a leakage current of 29.6. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a surface mount package with a 7343-43 case code and is suitable for operation over the -55 to 125°C temperature range.
Suntsu Electronics LSR470/6HM100 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 29.6uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.