The LSR470/6ZK40 is a 470uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a very low ESR of 0.04 and a leakage current of 29.6. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The LSR470/6ZK40 is a solid tantalum capacitor with a package type of 7361-38.
Suntsu Electronics LSR470/6ZK40 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.04Ohm |
| Leakage Current | 29.6uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.