The LSR68/16CK200 is a 68uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 10%. It has a very low ESR of 0.2 and a leakage current of 10.9. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032-28 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 10.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |