Cap Tant Solid 680uF 4V H CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 27.2uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |