The LSR680/6ZK23 is a 680uF solid tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It features a very low ESR of 0.023 and a leakage current of 41. The capacitor has a surface mount construction with an inward L termination style and is available in a 7361-38 package. It operates over a temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR680/6ZK23 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.023Ohm |
| Leakage Current | 41uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR680/6ZK23 to view detailed technical specifications.
No datasheet is available for this part.