Cap Tant Solid 0.68uF 25V XL CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012 13 Ohm 125°C
Suntsu Electronics PCT.68/25XLK technical specifications.
| Capacitance | 0.68uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 13Ohm |
| Leakage Current | 0.5uA |
| Case Code | XL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.