Cap Tant Solid 15uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125°C T/R
Suntsu Electronics PCT15/6AM technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.