Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528 4.5 Ohm 125°C
Suntsu Electronics PCT2.2/25BKLF technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 4.5Ohm |
| Leakage Current | 0.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.