Cap Tant Solid 2.2uF 35V BL CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528L 4.2 Ohm 125°C
Suntsu Electronics PCT2.2/35BLM technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 4.2Ohm |
| Leakage Current | 0.8uA |
| Case Code | BL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528L |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT2.2/35BLM to view detailed technical specifications.
No datasheet is available for this part.