The PCT22/6AM is a 22uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has an ESR of 3 and a leakage current of 1.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 3216-18 package and is designed for surface mount applications. The PCT22/6AM operates over a temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics PCT22/6AM technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 1.4uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT22/6AM to view detailed technical specifications.
No datasheet is available for this part.