Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R
Suntsu Electronics PCT22/6BK technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 1.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.