The PCT4.7/50DK-LF is a 4.7uF tantalum capacitor with a 50VDC voltage rating and 20% tolerance. It has an ESR of 1.4 and a leakage current of 2.4. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The PCT4.7/50DK-LF is a solid tantalum capacitor with a standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 1.4Ohm |
| Leakage Current | 2.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |