Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
Suntsu Electronics PCT6.8/10AK technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 4Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.7uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.