The PCT6.8/10AM is a 6.8uF surface mount tantalum capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor has a leakage current of 0.7 and an ESR of 4. It is constructed with a flat construction and has an inward L termination style. The PCT6.8/10AM operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Suntsu Electronics PCT6.8/10AM technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 4Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.7uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.