Cap Tant Solid 6.8uF 10V XL CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012 5.2 Ohm 125°C
Suntsu Electronics PCT6.8/10XLK technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 5.2Ohm |
| Leakage Current | 0.7uA |
| Case Code | XL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.