
Suntsu Electronics SCD18D27-12.000MHZTR technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.7(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Cage Code | 4GUT4 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics SCD18D27-12.000MHZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.