The SHCK1108-R80M is a shielded wirewound inductor from Suntsu Electronics with a nominal inductance of 0.8uH and a tolerance of 20%. It features a maximum DC current rating of 45mA and a maximum saturation current of 33mA. The inductor has a maximum DC resistance of 0.0016 ohms and is available in a radial lead style. The product measures 11.7mm in length and depth, and 8.5mm in height. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45(Typ)A |
| Maximum Saturation Current | 33A |
| Max DC Resistance | 0.0016Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |