Inductor Power Shielded Wirewound 600nH 20% 100KHz 50A 950uOhm DCR RDL
Suntsu Electronics SHCK1108C-R60M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 50(Typ)A |
| Maximum Saturation Current | 43A |
| Max DC Resistance | 0.00095Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.