The SHCQ1009-R30M is a shielded wirewound inductor with a nominal inductance of 0.3uH and a tolerance of 20%. It has a maximum DC current rating of 36A and a maximum saturation current of 45A. The inductor is designed for use in applications where high current and low inductance are required. It has a maximum DC resistance of 0.00072 and is tested at a frequency of 200KHz. The inductor is available in a through-hole package with a product length of 11.5mm, product depth of 9.5mm, and a height of 8.5mm. It operates over a temperature range of -25 to 125 degrees Celsius.
Suntsu Electronics SHCQ1009-R30M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 36(Typ)A |
| Maximum Saturation Current | 45(Typ)A |
| Max DC Resistance | 0.00072Ohm |
| Lead Style | Radial |
| Product Length | 11.5mm |
| Product Depth | 9.5mm |
| Height | 8.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.