The SHCQ1611-R33M is a shielded wirewound inductor from Suntsu Electronics. It has a nominal inductance of 0.33uH with a tolerance of 20%. The inductor is designed for use in power applications and has a maximum DC current rating of 37mA. The lead style is radial and the product dimensions are 16mm in length, 13.5mm in depth, and 9.5mm in height. The operating temperature range is from -25C to 125C.
Suntsu Electronics SHCQ1611-R33M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 37(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0007Ohm |
| Lead Style | Radial |
| Product Length | 16mm |
| Product Depth | 13.5mm |
| Height | 9.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.