The SHCQ85-R36M is a shielded wirewound inductor from Suntsu Electronics. It has a nominal inductance of 0.36uH with a tolerance of 20%. The inductor is designed for use at a test frequency of 200KHz. It can handle a maximum DC current of 24.5A and a maximum saturation current of 30A. The DC resistance is 0.00145 ohms. The inductor is available in a radial lead style and measures 9mm in length and depth, with a height of 8mm. It operates within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 24.5(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.00145Ohm |
| Lead Style | Radial |
| Product Length | 9mm |
| Product Depth | 9mm |
| Height | 8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |