Cap Tant Solid 10uF 6.3V 20% (4.5 X 7.5mm) Radial 2.5mm 6 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Suntsu Electronics TB10/6M1 technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.