Super Micro Computer AOC-CTG-I1S technical specifications.
| Package Length (mm) | 123.2 |
| Package Width (mm) | 39 |
| Mounting | Screw |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer AOC-CTG-I1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.