Super Micro Computer AOC-UIBQ-m1 technical specifications.
| Package Length (mm) | 142.9 |
| Package Width (mm) | 63.5 |
| Mounting | Screw |
| Cage Code | 3VMS9 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Super Micro Computer AOC-UIBQ-m1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.