AC/DC Power Supply Quint-OUT 3.3V/5V/12V/12V/-12V 20A/20A/83A/99A/0.3A 1200W
Super Micro Computer PWS-1K25P-PQ technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|-12V |
| Maximum Output Current | 20|20|83|99|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Efficiency | 92% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Super Micro Computer PWS-1K25P-PQ to view detailed technical specifications.
No datasheet is available for this part.