This enclosed, regulated AC/DC power supply has a single output voltage of 12V and a maximum output current of 166.7mA. The maximum output power is 2000W. It is not configurable and is not intended for medical applications. The power supply has a fixed output type and does not have a power indicator. The maximum input current is 11.8A.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 166.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 11.8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |