This 3-output regulated AC/DC power supply from Super Micro Computer features output voltages of 5V, 12V, and 3.3V, with a maximum output power of 500W and an efficiency of 94% typical. The supply has a maximum input current of 6.1A and is available in an enclosed style. It is not configurable and does not have a medical application or power indicator. The supply is suitable for general use and is backed by a 1-year warranty.
Super Micro Computer PWS-501P-1R technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|3.3V |
| Maximum Output Current | N/A|41.7|N/AA |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 94(Typ)% |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6.1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-501P-1R to view detailed technical specifications.
No datasheet is available for this part.