This 12V AC/DC power supply has a maximum output current of 62mA and a maximum output power of 750W. It operates within a temperature range of 0 to 50°C and features an IEC male input connector. The power supply is regulated and has a high efficiency of 92% typical. It also includes a power indicator and a fixed output type.
Super Micro Computer PWS-704P-1R technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 62A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 92(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8.5A |
| Ripple & Noise | 120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-704P-1R to view detailed technical specifications.
No datasheet is available for this part.