The CL2N3-G is an automotive-grade LED display driver from Supertex, operating within a temperature range of -40 to 125°C. It features a supply voltage of 5 to 90V and is packaged in a TO-92 format. This device is designed for use in automotive applications and is suitable for driving LED displays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Supertex CL2N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Supertex CL2N3-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 45 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 90 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex CL2N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.