Power Field-Effect Transistor, 0.36A I(D), 250V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, SAME AS SOT-89, 3 PIN
Supertex DN3525N8 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.90.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Supertex DN3525N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.