Automotive-grade LED display driver IC featuring 8 terminals and a PDSO-8 package. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 12V, a minimum of 8V, and a maximum of 450V. This single-function interface IC is designed for efficient LED driving applications.
Supertex HV9910BLG-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 450 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex HV9910BLG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.