The LR12K4 is an adjustable linear voltage regulator from Supertex. It features a single output voltage range of 1.2V to 88V and a maximum output current of 50mA. The device is packaged in a TO-252 package and has an operating temperature range of -40°C to 125°C. The LR12K4 is suitable for use in a variety of applications, including power management and voltage regulation.
Supertex LR12K4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 88 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 13.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.