Fixed positive linear voltage regulator IC with a 10V nominal output voltage. Features a 3-terminal configuration in a TO-243AA (SOT-89) package. Accepts input voltages from 15V to 450V, providing a regulated output voltage between 9V and 11.5V. Maximum output current is 3mA, with line regulation at 0.2% and load regulation at 0.4%. Operating temperature range is -40°C to 125°C.
Supertex LR645N8-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 450 |
| Input Voltage-Min | 15 |
| Output Voltage1-Min | 9 |
| Output Voltage1-Max | 11.5 |
| Output Current1-Max | 0.003 |
| Voltage Tolerance-Max | 15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 450 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex LR645N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.