Adjustable positive linear voltage regulator IC with a minimum output voltage of 1.2V and a maximum of 440V. Features a 3-pin TO-252 (DPAK-3) package with a JEDEC code of R-PSSO-G2. Operates within a temperature range of -40°C to 125°C. This single-function device offers a single terminal position.
Supertex LR8K4-G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.5405 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 440 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex LR8K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.