N-channel silicon JFET with a continuous drain current of 0.63A and a drain-source voltage rating of 40V. This single-element field-effect transistor features a TO-243AA (SOT-89) package with 3 terminals. Operating temperature range spans from -55°C to 150°C.
Supertex TN0104N8-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Supertex TN0104N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.